OPA358 3 V Single Supply 80 MHz High-Speed Op-Amp
Texas Instruments' op-amp is offered in an ultra-small SC70-6 package and is ideal for video applications
Texas Instruments' high-speed OPA358 amplifier is optimized for 3 V single-supply operation. The output typically swings within 5 mV of GND with a 150 Ω load connected to GND. The input common-mode range includes GND and swings to within 1 V of the positive power supply. The OPA358 offers excellent video performance of 0.5 dB gain flatness is 25 MHz, differential gain is 0.3%, and differential phase is 0.7°.
The OPA358 is optimized for supply voltages from +2.7 V to +3.3 V, with an operating range of +2.5 V to +3.6 V. The quiescent current is only 5.2 mA per channel and in shutdown mode, it is lowered to less than 5 µA, dramatically reducing power consumption. This is important in battery-operated equipment including digital still cameras (DSCs) and mobile phones with integrated cameras.
The OPA358 is available in SC70-6, an ultra-small package for video applications.
- High bandwidth: 80 MHz
- High slew rate: 55 V/µs
- Excellent video performance:
- 0.5 dB gain flatness: 25 MHz
- Differential gain: 0.3%
- Differential phase: 0.7°
- Input range includes ground
- Rail-to-rail output
- Shutdown current: < 5 µA
- Low quiescent current: 5.2 mA
- Single-supply operating range: +2.7 V to +3.3 V
- Micro-size package: SC70-6
- DSCs
- Camera phones
- Digital media players
- Digital video cameras
- Set-top-box video filters
- Optical power monitoring
- Transimpedance amplifiers
- Automatic test equipment
OPA358 Op-Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPA358AIDCKR | IC OPAMP GP 1 CIRCUIT SC70-6 | 7667 - Immediate 19414 - Marketplace | $1.29 | View Details |
![]() | ![]() | OPA358AIDCKT | IC OPAMP GP 1 CIRCUIT SC70-6 | 675 - Immediate 1500 - Marketplace | $1.52 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Output Type | -3db Bandwidth | Gain Bandwidth Product | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA858DSGEVM | EVAL BOARD FOR OPA858 | Single-Ended | 1.2GHz | 5.5GHz | 53 - Immediate | $105.18 | View Details |
![]() | ![]() | THS3491DDAEVM | EVAL BOARD FOR THS3491 | Single-Ended | 900MHz | - | 10 - Immediate | $264.53 | View Details |
![]() | ![]() | OPA855DSGEVM | EVAL BOARD FOR OPA855 | Single-Ended | 2.5GHz | 8GHz | 10 - Immediate | $105.18 | View Details |