Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA358AIDCKR

DigiKey Part Number
296-41367-2-ND - Tape & Reel (TR)
296-41367-1-ND - Cut Tape (CT)
296-41367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA358AIDCKR
Description
IC OPAMP GP 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
OPA358AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
55V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
0.3 pA
Voltage - Input Offset
2 mV
Current - Supply
5.2mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.29000€1.29
10€0.94500€9.45
25€0.85720€21.43
100€0.76090€76.09
250€0.71496€178.74
500€0.68728€343.64
1.000€0.68008€680.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.63634€1,909.02
6.000€0.62256€3,735.36
9.000€0.61566€5,540.94
Manufacturers Standard Package
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.54800

Other Suppliers on DigiKey

19.414In Stock
Ships from Rochester Electronics, LLC