DAC3152/62 Dual Channel DACs

Texas Instruments' dual-channel, 10-bit, 500 MSPS digital-to-analog converters (DACs)

DAC3152/62 Dual Channel DACsTexas Instruments' DAC31xx series is a low-power, low-latency, high-dynamic-range, dual-channel, 10-/12-bit, pin-compatible family of digital-to-analog converters (DACs) with sample rates as high as 500 MSPS. 

The device simplicity (no software required), low latency, and low power simplify the design of complex systems. The DACs interface seamlessly with the high-performance TRF370333 analog quadrature modulator for direct upconversion architectures. 

Digital data for both DAC channels is interleaved through a single LVDS data bus with on-chip termination. The high input rate of the devices allows the processing of wide-bandwidth signals.

Features Applications
  • Low power: 270 mW at 500 MSPS
  • LVDS input data bus
  • High DC accuracy: ±0.25 LSB DNL (10-bit), ± 0.5 LSB INL (12-bit)
  • Low Latency: 1.5 Clock Cycles
  • Cellular base stations
  • Wideband communications
  • Medical instrumentation
  • Test and measurement

Dual Channel DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC DAC 10BIT 48-VQFNDAC3152IRGZTIC DAC 10BIT 48-VQFN0 - Immediate
15093 - Marketplace
$19.18View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR DAC3152DAC3152EVMEVAL BOARD FOR DAC31520 - Immediate$214.07View Details
Published: 2013-07-02