
DAC3152IRGZT | |
|---|---|
DigiKey Part Number | 296-30190-2-ND - Tape & Reel (TR) 296-30190-1-ND - Cut Tape (CT) 296-30190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC3152IRGZT |
Description | IC DAC 10BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC3152IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 10ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | ±0.15, ±0.1 | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.94000 | €18.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €17.28328 | €4,320.82 |
| Unit Price without VAT: | €18.94000 |
|---|---|
| Unit Price with VAT: | €22.72800 |

