WE866C6-P BLE 5.0 Combination Module
Telit Cinterion’s WE866C6-P supports a low-power, high-speed SDIO 3.0 host interface for Wi-Fi and a UART interface for Bluetooth®
Telit Cinterion's WE866C6-P is a dual-band (2.4 GHz and 5 GHz), one-stream (1x1) 802.11 ac Wi-Fi and Bluetooth (BT/BLE5) module with an extremely small footprint that provides an easy and cost-effective way for manufacturers to add short-range, wireless connectivity to their products. With the integrated LTE-Wi-Fi/BLE coexistence filter, the WE866C6-P offers a powerful cellular backhaul solution with Telit Cinterion's LE910Cx 4G LTE module family.
The WE866C6-P provides a high-bandwidth Wi-Fi/BLE transceiver solution for Linux powered IoT systems. The module supports a low-power, high-speed SDIO 3.0 host interface for Wi-Fi and a UART interface for Bluetooth (BT/BLE). It also offers an additional PCM interface for BT audio. The WE866C6-P is an ideal solution for organizations with limited RF (Wi-Fi/BT) expertise or for those seeking faster time to market, as it reduces RF engineering time and removes the burden of testing and certification.
- xE866 Telit Cinterion form factor, Wi-Fi/BLE bundling device for LE910Cx (4G LTE) module family
- Bluetooth 5 with low energy (LE) support
- Integrated LTE-Wi-Fi/BLE coexistence filter
- Pre-certified for FCC, IC, CE, Wi-Fi Alliance, and BT SIG
- High-bandwidth Wi-Fi/BLE transceiver module for Linux-based IoT systems
- Single antenna for Wi-Fi and BT/BLE
- Industrial grade temperature range
- Transportation/mobility
- Aftermarket/OEM telematics
- Fleet management
- Asset tracking
- Intelligent transportation
- Car phones
- Onboard diagnostics (OBD)
- Industrial/infrastructure
- Condition-based monitoring
- Agriculture
- Video surveillance
- Healthcare equipment monitoring
- Commercial/enterprise
- Commercial building automation
- Patient monitoring
- Home security and automation
- Kiosks, vending, and POS
WE866C6-P BLE 5.0 Combination Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | WE866C6P000T001000 | RF TXRX MOD BLUETOOTH WIFISMD | 4133 - Immediate | $12.61 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3990252034 | WE866C6-P INTERFACE BOARD ADAPTO | 0 - Immediate | See Page for Pricing | View Details |