Image for 3990252034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3990252034

DigiKey Part Number
943-3990252034-ND
Manufacturer
Manufacturer Product Number
3990252034
Description
WE866C6-P INTERFACE BOARD ADAPTO
Customer Reference
Detailed Description
- Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Type
-
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
-
Function
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.