ANT-GNFPC-SHL15 Series FPC Antennas
TE Connectivity's L1/L5 GNSS antennas are easy to mount in RF transparent enclosures for environmental sealing and protection
The ANT-GNFPC-SHL15 series of antennas from Linx Technologies are 25 mm x 25 mm adhesive flexible printed circuit (FPC) antennas for global navigation satellite systems (GNSS) supporting GPS, Galileo, Beidou, NavIC, and QZSS systems in the in the upper L1/E1/B1 and lower L5/E5B bands. These antennas should be used with multi-constellation GNSS receivers on dual GNSS bands to benefit from more precise navigation and fewer dropouts in challenging environments such as tall buildings in urban areas.
The ANT-GNFPC-SHL15 antennas provide a ground-plane-independent dipole internal/embedded antenna solution. The flexibility and adhesive backing make the ANT-GNFPC-SHL15 series easier to mount in RF transparent (e.g., plastic) enclosures, enabling environmental sealing and protection from antenna damage. Connection is made to the radio via a coaxial cable terminated in an MHF1/U.FL-type plug (female socket) or MHF4-type plug (female socket) connector.
- Ground-plane-independent dipole antenna
- Linear polarization
- Performance at 1,164 MHz to 1,189 MHz
- VSWR: ≤2.4
- Peak gain: -0.2 dBi
- Efficiency: 26%
- Performance at 1,559 MHz to 1,592 MHz
- VSWR: ≤2.2
- Peak gain: 3.3 dBi
- Efficiency: 46%
- Performance at 1,598 MHz to 1,606 MHz
- VSWR: ≤1.4
- Peak gain: 3.0 dBi
- Efficiency: 43%
- Compact, low-profile
- 25.0 mm x 25.0 mm x 0.1 mm
- Adhesive backing permanently adheres to non-metal enclosures using 3M 467MP/200MP adhesive
- Flexible to fit in challenging enclosures
- Global navigation
- GPS L1/L5
- Galileo E1/E5A
- NavIC L5
- Beidou B1C, B1I
- QZSS L1/L5
- Timing solutions
- UAVs (drones)
- Robotic lawnmowers
- Industrial and agricultural machines
ANT-GNFPC-SHL15 Series FPC Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ANT-GNFPC-SHL1550UF | ANTENNA GNSS FPC SH L1/L5 25X25 | 650 - Immediate | $3.26 | View Details |
![]() | ![]() | ANT-GNFPC-SHL15100UF | ANTENNA GNSS FPC SH L1/L5 25X25 | 809 - Immediate | $3.34 | View Details |
![]() | ![]() | ANT-GNFPC-SHL15150UF | ANTENNA GNSS FPC SH L1/L5 25X25 | 950 - Immediate | $3.42 | View Details |
![]() | ![]() | ANT-GNFPC-SHL1550M4 | ANTENNA GNSS FPC SH L1/L5 25X25 | 967 - Immediate | $3.43 | View Details |
![]() | ![]() | ANT-GNFPC-SHL15200UF | ANTENNA GNSS FPC SH L1/L5 25X25 | 960 - Immediate | $3.46 | View Details |
![]() | ![]() | ANT-GNFPC-SHL15100M4 | ANTENNA GNSS FPC SH L1/L5 25X25 | 849 - Immediate | $3.49 | View Details |
![]() | ![]() | ANT-GNFPC-SHL15150M4 | ANTENNA GNSS FPC SH L1/L5 25X25 | 947 - Immediate | $3.53 | View Details |
![]() | ![]() | ANT-GNFPC-SHL15200M4 | ANTENNA GNSS FPC SH L1/L5 25X25 | 969 - Immediate | $3.57 | View Details |