
ANT-GNFPC-SHL15100M4 | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SHL15100M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SHL15100M4 |
Description | ANTENNA GNSS FPC SH L1/L5 25X25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.177GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.164GHz ~ 1.606GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.4, 2.2, 1.4 | |
Return Loss | - | |
Gain | -0.2dBi, 3.3dBi, 3dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.49000 | €3.49 |
| 10 | €2.64000 | €26.40 |
| 25 | €2.42640 | €60.66 |
| 100 | €2.19160 | €219.16 |
| 250 | €2.07968 | €519.92 |
| 500 | €2.01226 | €1,006.13 |
| 1.000 | €1.95675 | €1,956.75 |
| 2.500 | €1.89817 | €4,745.43 |
| Unit Price without VAT: | €3.49000 |
|---|---|
| Unit Price with VAT: | €4.18800 |

