SiSo Rooftop Antenna

TE AMP's SiSo rooftop antennas have been designed specifically for use on trains, trams, and buses

Image of TE AMP's SiSo Rooftop AntennaTE AMP's SiSo range covers 698-960/1710-6000 MHz with optional GPS/GNSS with a 26 dB LNA. The radiating element is DC grounded and in versions with a GPS module, it is protected by an integrated gas discharge surge arrestor. Housed in a high-impact, flame-retardant polycarbonate housing, the SiSo series is weatherproof and environmentally sealed to IP67, ensuring that the antenna’s performance is never compromised.

Features and Benefits
  • Cellular 700 to 6000 MHz; covers all LTE, Wi-Fi, and WiMAX frequencies used worldwide including GSM-R
  • Optional active GPS/GLONASS antenna with built in surge arrestor
  • Compliant with rail standards EN45545, EN50155, EN61373, and EN50121
  • Industry standard 4-hole mount
  • DC grounded antenna
  • Rugged flame retardant housing with polycarbonate 1000 PEI and aluminum base
  • UHF versions covering 380 to 430 MHz OR 450 to 470 MHz are also available on request
  • Rated IP67 (when installed according to the installation instructions)
Applications
  • High-speed trains and locomotives
  • Trams
  • Buses / coaches
  • Mass transit systems
  • Heavy-duty machinery such as quarry trucks

SiSo RF Antennas

ImageManufacturer Part NumberDescriptionFrequency (Center/Band)VSWRAvailable QuantityPriceView Details
RF ANT 829MHZ MODULE N FEM SMD1-2823593-1RF ANT 829MHZ MODULE N FEM SMD829MHz-0 - Immediate$316.72View Details
RF ANT 829MHZ/3.9GHZ MOD N FEM1-2823594-1RF ANT 829MHZ/3.9GHZ MOD N FEM829MHz, 3.9GHz-0 - Immediate$380.07View Details
Published: 2016-08-16