



1-2823594-1 | |
|---|---|
DigiKey Part Number | A124334-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823594-1 |
Description | RF ANT 829MHZ/3.9GHZ MOD N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, GSM, WiMax™, WLAN Module N Type Female Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823594-1 Models |
Category | Antenna Type Module |
Manufacturer TE Connectivity AMP Connectors | Number of Bands 2 |
Packaging Bulk | Termination N Type Female |
Part Status Obsolete | Mounting Type Surface Mount |
RF Family/Standard Cellular, Navigation, WiFi | Height (Max) 4.331" (110.00mm) |
Frequency Group Wide Band | Applications GPS, GSM, WiMax™, WLAN |
Frequency (Center/Band) 829MHz, 3.9GHz | Base Product Number |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 6GHz |

