Rectangular DC Jacks

TE Connectivity's rectangular DC jacks increase power reliability with a receptacle designed with multi-contact louvres

Image of TE Connectivity Amp's Rectangular DC JacksTE Connectivity’s rectangular DC jacks safely, reliably, and quickly provide power to any battery operated device with up to 25 V and 10.7 A maximum ratings. The user-friendly, one-size-fits-all plug design works with all DC jack receptacles and various mounting options, providing enhanced design flexibility to customize applications. Their operating temperature is -40°C to 85°C. High-temperature thermoplastic resin allows the housing to include a flammability rating of UL94V-0.

Features and Benefits
  • Delivers power quickly, compared to circular DC jacks, to any battery operated device with up to 25 V and 10.7 A ratings
  • Designed for durability, offering a life cycle of over 5,000 mating cycles
  • Supports ease-of-use with a one-size-fits-all, reversible plug design that works with all 7 A and 10.7 A rectangular DC jack receptacles
  • Increases power reliability with a receptacle designed with multi-contact louvres
  • Promotes safe connectivity with a design that engages the ground and internal detection switch before delivering power
  • Enables design flexibility with surface mount, cable, and DIP mount options
Applications    
  • Barcode scanners
  • Medicine pumps
  • Heart-rate monitors
  • Drones
  • Toys
  • Cameras
 
  • Security radios
  • Patient terminals
  • Industrial/military laptops/computers
  • Medicine pumps
  • High-capacity battery packs

Rectangular DC Jacks

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN POWER JACK SOLDER EYELET1-2129333-1CONN POWER JACK SOLDER EYELET0 - ImmediateSee Page for PricingView Details
CONN POWER JACK SOLDER EYELET1-2129333-2CONN POWER JACK SOLDER EYELET0 - ImmediateSee Page for PricingView Details
CONN POWER JACK SOLDER1-2129458-1CONN POWER JACK SOLDER6475 - Immediate$3.30View Details
CONN POWER JACK SOLDER1-2129458-2CONN POWER JACK SOLDER0 - Immediate$3.22View Details
CONN POWER JACK SOLDER EYELET2129567-1CONN POWER JACK SOLDER EYELET0 - Immediate$0.97View Details
CONN POWER PLUG SOLDER EYELET1-2129334-1CONN POWER PLUG SOLDER EYELET0 - Immediate$2.37View Details
Published: 2015-11-06