
1-2129333-2 | |
|---|---|
DigiKey Part Number | A118212-ND |
Manufacturer | |
Manufacturer Product Number | 1-2129333-2 |
Description | CONN POWER JACK SOLDER EYELET |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2129333-2 Models |
Category | Termination Solder Eyelet(s) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Series | Insulation Color Black |
Packaging Tray | Voltage - Rated 25VDC |
Part Status Obsolete | Current Rating (Amps) 7 A |
Connector Type Jack | Contact Material - Plating Gold |
Gender Female | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch | Body Color Black |
Mounting Type Free Hanging (In-Line) | Base Product Number |








