KLZ2012MHR3R3ATD69 Inductor

TDK's highly durable inductor for automotive A²B® supports temperatures up to +150ºC

Image of TDK Corporation's KLZ2012MHR3R3ATD69 Inductor TDK Corporation's KLZ2012-A series multilayer inductors are designed for automotive audio bus (A²B) applications with a wide operation range, high durability, and superior inductance tolerance.

With the recent rapid evolution of advanced driver-assistance systems (ADAS) and autonomous driving technologies, automobiles are equipped with a variety of sensors such as cameras, radars, and LiDAR, leading to a dramatic increase in electronic equipment. Moreover, automotive infotainment systems not only provide streaming services of music, videos and other multimedia content, navigation, and internet connectivity inside vehicles, but they also communicate with outside systems. A²B is a technology designed to reduce the weight of cable harnesses consisting of a wide variety of these telecommunication buses, aiming at its final goal of increased fuel efficiency of automobiles.

The KLZ2012-A series is suitable for high-temperature environments and supports operation at up to +150°C, which is critical for its application in high-temperature automotive environments. Additionally, thanks to the conductive resin of the external electrode, it is durable against mechanical stresses and thermal shocks. As A²B is a differential signal interface, it needs to reduce variability in nodes. The KLZ2012-A series achieves inductance tolerance of ±8% or less within the same lot, contributing to the reduction of spurious harmonics generated by variability in inductance.

Features
  • Wide operating range: -55°C to +150°C
  • Increased durability against mechanical stress and thermal shock
  • Achieves inductance tolerance of ±8% within the same lot
Applications
  • Automotive A²B such as sensors and audio lines

KLZ2012MHR3R3ATD69 Inductor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 3.3UH 350MA 200 MOHMKLZ2012MHR3R3ATD69FIXED IND 3.3UH 350MA 200 MOHM1975 - Immediate$0.48View Details
Published: 2024-01-16