
KLZ2012MHR3R3ATD69 | |
|---|---|
DigiKey Part Number | 445-KLZ2012MHR3R3ATD69TR-ND - Tape & Reel (TR) 445-KLZ2012MHR3R3ATD69CT-ND - Cut Tape (CT) 445-KLZ2012MHR3R3ATD69DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLZ2012MHR3R3ATD69 |
Description | FIXED IND 3.3UH 350MA 200 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Multilayer Inductor 350 mA 200mOhm 0805 (2012 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 2 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39400 | €3.94 |
| 25 | €0.36440 | €9.11 |
| 50 | €0.34360 | €17.18 |
| 100 | €0.32410 | €32.41 |
| 250 | €0.29976 | €74.94 |
| 500 | €0.28262 | €141.31 |
| 1.000 | €0.26649 | €266.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.24411 | €488.22 |
| 4.000 | €0.23019 | €920.76 |
| 6.000 | €0.22243 | €1,334.58 |
| 10.000 | €0.21304 | €2,130.40 |
| 14.000 | €0.20708 | €2,899.12 |
| 20.000 | €0.20094 | €4,018.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

