ZWS-C Series AC/DC Power Supplies
TDK-Lambda’s industrial power supplies have a 3 kVAC input to output, 2 kVAC input to ground, and 750 VAC output to ground isolation
TDK-Lambda’s ZWS-C series of 10 W, 15 W, 30 W, and 50 W industrial AC/DC power supplies meet EN55011/EN55032-B conducted and radiated EMI in either a Class I or Class II (double insulated) construction. This is achieved without the need for additional external filtering or shielding. With electrolytic capacitor lifetimes of up to 15 years, the ZWS-C can be used in factory automation, robotics, semiconductor fabrication manufacturing, and test and measurement equipment.
Available output voltages are 5 V, 12 V, 15 V, 24 V, and 48 V (ZWS50-C model only). The ZWS10-C and the ZWS15-C models measure 63.5 mm x 45.7 mm x 22.1 mm (L x W x H), the ZWS30-C model measures 76.2 mm x 50.8 mm x 24.2 mm, and the ZWS50-C model measures 76.2 mm x 50.8 mm x 26.7 mm. The operating temperature with convection cooling and standard mounting is -10°C to +70°C, derating linearly to 50% load above +50°C to +70°C. With an external airflow of 0.8 m/s, the power supplies can operate full load at +70°C. No load power consumption is typically less than 0.3 W.
The power supplies have a 3 kVAC input to output, 2 kVAC input to ground, and 750 VAC output to ground (Class I) isolation. All models are certified to the IEC/UL/CSA/EN62368-1 for AV, information, and communication equipment standard and EN60335-1 for household electrical equipment. In addition, IEC/EN61558-1 and IEC/EN61558-2-16 certifications have been obtained, simplifying system integration. The ZWS-C series also complies with IEC 61000-3-2 (harmonics), IEC 61000-4 (immunity), and carries the CE and UKCA marks for the low voltage, EMC, and RoHS directives. The warranty for the series is five years.
- Up to 15-year electrolytic capacitor lifetimes
- Curve B radiated and conducted EMI
- Can be used in Class I and II installations
- 5-year warranty
- Dimensions (L x W x H):
- ZWS10-C/ZWS15-C: 63.5 mm x 45.7 mm x 22.1 mm
- ZWS30-C: 76.2 mm x 50.8 mm x 24.2 mm
- ZWS50-C: 76.2 mm x 50.8 mm x 26.7 mm
- Factory automation
- Robotics
- Semiconductor fabrication manufacturing
- Test and measurement equipment
ZWS-C Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Type | Voltage - Input | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZWS10C-5 | AC/DC CONVERTER 5V 10W | Open Frame | 85 ~ 265 VAC | 5V | 0 - Immediate | $21.08 | View Details |
![]() | ![]() | ZWS10C-12 | AC/DC CONVERTER 12V 11W | Open Frame | 85 ~ 265 VAC | 12V | 5 - Immediate | $21.08 | View Details |
![]() | ![]() | ZWS10C-15 | AC/DC CONVERTER 15V 11W | Open Frame | 85 ~ 265 VAC | 15V | 3 - Immediate | $21.08 | View Details |
![]() | ![]() | ZWS10C-24 | AC/DC CONVERTER 24V 12W | Open Frame | 85 ~ 265 VAC | 24V | 5 - Immediate | $21.08 | View Details |
![]() | ![]() | ZWS15C-5 | AC/DC CONVERTER 5V 15W | Open Frame | 85 ~ 265 VAC | 5V | 8 - Immediate | $23.29 | View Details |
![]() | ![]() | ZWS15C-12 | AC/DC CONVERTER 12V 20W | Open Frame | 85 ~ 265 VAC | 12V | 4 - Immediate | $23.29 | View Details |
![]() | ![]() | ZWS15C-15 | AC/DC CONVERTER 15V 20W | Open Frame | 85 ~ 265 VAC | 15V | 10 - Immediate | $23.29 | View Details |
![]() | ![]() | ZWS15C-24 | AC/DC CONVERTER 24V 20W | Open Frame | 85 ~ 265 VAC | 24V | 6 - Immediate | $23.29 | View Details |
![]() | ![]() | ZWS30C-5 | AC/DC CONVERTER 5V 20W | Open Frame | 85 ~ 265 VAC | 5V | 9 - Immediate | $29.42 | View Details |
![]() | ![]() | ZWS30C-12 | AC/DC CONVERTER 12V 35W | Open Frame | 85 ~ 265 VAC | 12V | 9 - Immediate | $29.42 | View Details |
![]() | ![]() | ZWS30C-15 | AC/DC CONVERTER 15V 35W | Open Frame | 85 ~ 265 VAC | 15V | 10 - Immediate | $29.42 | View Details |
![]() | ![]() | ZWS30C-24 | AC/DC CONVERTER 24V 35W | Open Frame | 85 ~ 265 VAC | 24V | 6 - Immediate | $29.42 | View Details |
![]() | ![]() | ZWS50C-5 | AC/DC CONVERTER 5V 35W | Open Frame | 85 ~ 265 VAC | 5V | 23 - Immediate | $38.25 | View Details |
![]() | ![]() | ZWS50C-12 | AC/DC CONVERTER 12V 60W | Open Frame | 85 ~ 265 VAC | 12V | 9 - Immediate | $38.25 | View Details |
![]() | ![]() | ZWS50C-15 | AC/DC CONVERTER 15V 60W | Open Frame | 85 ~ 265 VAC | 15V | 23 - Immediate | $38.25 | View Details |
![]() | ![]() | ZWS50C-24 | AC/DC CONVERTER 24V 60W | Open Frame | 85 ~ 265 VAC | 24V | 24 - Immediate | $38.25 | View Details |
![]() | ![]() | ZWS50C-48 | AC/DC CONVERTER 48V 60W | Open Frame | 85 ~ 265 VAC | 48V | 6 - Immediate | $38.25 | View Details |