
ZWS50C-48 | |
|---|---|
DigiKey Part Number | 285-ZWS50C-48-ND |
Manufacturer | |
Manufacturer Product Number | ZWS50C-48 |
Description | AC/DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS50C-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.25000 | €38.25 |
| 10 | €37.46200 | €374.62 |
| 25 | €36.68720 | €917.18 |
| 50 | €35.51720 | €1,775.86 |
| Unit Price without VAT: | €38.25000 |
|---|---|
| Unit Price with VAT: | €45.90000 |

