AMK063EBJ475MP-F High-Capacitance MLCC

TAIYO YUDEN’s MLCC features a compact package size to help meet reduced board space requirements

Image of TAIYO YUDEN AMK063EBJ475MP-F High-Capacitance MLCCTAIYO YUDEN's 0201 X5R 4.7 µF MLCC AMK063EBJ475MP-F features a high-capacitance value in a small package size for reduced board space requirements. The low ESR allows for superior noise absorption characteristics and the monolithic structure delivers high reliability. The nickel electrode material provides improved solderability, heat resistance, and reliability.

High-capacitance MLCCs are manufactured with TAIYO YUDEN's raw materials and micro-fabrication technology and provide improvement in power supply and power distribution network designs.

Features
  • Voltage value: 4 V
  • Package size: 0201 EIA
  • Temperature rating: X5R
  • Capacitance value: 4.7 µF
Applications
  • DC/DC converters:
    • Input/output capacitor
  • Switching power supplies
  • Decoupling/bypass, smoothing

AMK063EBJ475MP-F High-Capacitance MLCC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP CER 4.7UF 4V X5R 0201AMK063EBJ475MP-FCAP CER 4.7UF 4V X5R 020120682 - Immediate$0.29View Details
Published: 2021-06-29