
AMK063EBJ475MP-F | |
|---|---|
DigiKey Part Number | 587-AMK063EBJ475MP-FTR-ND - Tape & Reel (TR) 587-AMK063EBJ475MP-FCT-ND - Cut Tape (CT) 587-AMK063EBJ475MP-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063EBJ475MP-F |
Description | CAP CER 4.7UF 4V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063EBJ475MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.16900 | €1.69 |
| 50 | €0.12340 | €6.17 |
| 100 | €0.10960 | €10.96 |
| 500 | €0.08604 | €43.02 |
| 1.000 | €0.07881 | €78.81 |
| 2.500 | €0.07118 | €177.95 |
| 5.000 | €0.06658 | €332.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06280 | €628.00 |
| 20.000 | €0.05968 | €1,193.60 |
| 30.000 | €0.05812 | €1,743.60 |
| 50.000 | €0.05639 | €2,819.50 |
| 70.000 | €0.05538 | €3,876.60 |
| 100.000 | €0.05441 | €5,441.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.34800 |

