5G 4X4 MIMO Antenna
Suzhou Maswell antennas support almost all global 5G, 4G, 3G, and Wi-Fi7 bands
Suzhou Maswell 5G 4X4 MIMO antenna AN_Master_Cubic_4C is designed for 4X4 MIMO cellular signal reception. The antenna model has four channels and four independent cables, supporting almost all global 5G, 4G, 3G, and Wi-Fi7 bands. It operates within a wide frequency range from 600 MHz to 8 GHz, with a peak gain of 6 dBi. Various scenarios may be applied for cellular and Wi-Fi signal coverage and reception improvement. Due to the wide operational bandwidth, this antenna model is compatible with various existing 5G, 4G, and Wi-Fi 7/Wi-Fi 6E systems, making it a cost-effective, efficient, and feature-rich option.
This antenna is suitable for both direct screw mounting for IoT equipment and L plate antenna mount installations for both indoor and outdoor operation.
The antenna uses high-grade glossy ASA radome materials with UV-stabilized capacity. The waterproof grade of the antenna is IP67, which is ideal for all outdoor weather conditions.
- 5G 4X4 MIMO
- High-end
- Cost-effective
- Terminal antenna
- IP67 waterproof
- Industrial controls
- IoT devices
- CPE equipment
- Vehicular applications
5G 4X4 MIMO Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AN_MASTER_CUBIC_4C | MASWELL 5G 4X4 MIMO ANTENNA SCRE | 5 - Immediate | $177.98 | View Details |