
AN_MASTER_CUBIC_4C | |
|---|---|
DigiKey Part Number | 3649-AN_MASTER_CUBIC_4C-ND |
Manufacturer | |
Manufacturer Product Number | AN_MASTER_CUBIC_4C |
Description | MASWELL 5G 4X4 MIMO ANTENNA SCRE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module SMA Male Screw Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 3 |
Packaging Bulk | Gain 6dBi |
Part Status Active | Features Cable - 1m |
RF Family/Standard Cellular | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 4.3GHz, 4.65GHz | Mounting Type Screw Mount |
Frequency Range 600MHz ~ 8GHz | Height (Max) 3.587" (91.10mm) |
Antenna Type Module | Applications 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €175.77000 | €175.77 |
| 10 | €149.90400 | €1,499.04 |
| 25 | €143.44800 | €3,586.20 |
| Unit Price without VAT: | €175.77000 |
|---|---|
| Unit Price with VAT: | €210.92400 |

