STx24N60M6 600 V MDmesh™ M6 MOSFET Series

STMicroelectronics' STx24N60M6 is an N-channel 600 V, 162 mΩ typ., 17 A, MDmesh M6 power MOSFET

Image of STMicroelectronics' STx24N60M6 600 V MDmesh™ M6 MOSFETs Series STMicroelectronics' MDmesh M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs.

STMicroelectronics builds on the previous generation of MDmesh devices through its M6 technology, which combines excellent RDS(ON) per area improvement with one of the most effective switching behaviors available, as well as a user-friendly product status link experience for maximum end-application efficiency.

Features
  • Reduced switching losses
  • Lower RDS(ON) x area vs. previous generation
  • Low gate input resistance
  • 100% avalanche tested
  • Zener-protected

STx24N60M6 600 V MDmesh™ M6 MOSFETs Series

ImageManufacturer Part NumberDescriptionRds On (Max) @ Id, VgsVgs(th) (Max) @ IdAvailable QuantityPriceView Details
MOSFET N-CH 600V TO220STP24N60M6MOSFET N-CH 600V TO220190mOhm @ 8.5A, 10V4.75V @ 250µA759 - Immediate$2.91View Details
MOSFET N-CH 600V TO220FPSTF24N60M6MOSFET N-CH 600V TO220FP190mOhm @ 8.5A, 10V4.75V @ 250µA1000 - Immediate$2.91View Details
MOSFET N-CH 600V I2PAKSTI24N60M6MOSFET N-CH 600V I2PAK190mOhm @ 8.5A, 10V4.75V @ 250µA89 - Immediate$2.52View Details
MOSFET N-CH 600V D2PAKSTB24N60M6MOSFET N-CH 600V D2PAK190mOhm @ 8.5A, 10V4.75V @ 250µA584 - Immediate$3.20View Details
MOSFET N-CH 600V TO247STW24N60M6MOSFET N-CH 600V TO247TO-247-3TO-247-3593 - Immediate$3.68View Details
Published: 2019-09-06