
STI24N60M6 | |
|---|---|
DigiKey Part Number | 497-18248-ND |
Manufacturer | |
Manufacturer Product Number | STI24N60M6 |
Description | MOSFET N-CH 600V I2PAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 17A (Tj) 130W (Tc) Through Hole I2PAK |
EDA/CAD Models | STI24N60M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 960 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | I2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 50 | €1.28400 | €64.20 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |

