STWLC99 Inductive Wireless Charger Power Receiver
STMicroelectronics' Qi-compliant inductive wireless charger power receiver is designed for 100 W applications
STMicroelectronics' STWLC99 is a highly integrated wireless power receiver suitable for applications delivering output power up to 100 W. The chip has been designed to support Qi specifications 1.2.4 and 1.3 for inductive communication protocol with Extended Power Profile (EPP) and proprietary ST Super Charge (STSC) protocol for fast charging.
With an integrated low-loss synchronous rectifier and low drop-out linear regulator, STWLC99 achieves high efficiency with low power dissipation. Through the I²C interface, the user can access and modify the configuration parameters for customized applications. The final configuration parameters are stored in embedded Few Times Programmable (FTP) non-volatile memory and automatically retrieved at power-up.
The device can also operate as a wireless transmitter up to 25 W (coil dependent). The device is housed in a chip-scale package to fit real-estate applications with reduced BOM count.
- Up to 100 W output power
- Up to 25 W output power in Tx mode
- Qi 1.2.4 and 1.3 compliant
- Integrated low RDS(ON) synchronous rectifier with ≥98% efficiency
- Adaptive rectifier configuration (ARC) mode for spatial freedom
- Low drop-out linear regulator with output current and input voltage loops
- Programmable output voltage: 4 V to 20 V in steps of 25 mV
- 64 Mhz 32-bit Arm® Cortex®-M0+ core with 12 KB FTP, 8 KB RAM, 48 KB ROM
- 11-bit A/D converter
- Configurable GPIOs
- I²C primary, secondary interface
- Watchdog timer
- Multi-level ASK modulator; enhanced FSK demodulator
- Accurate current sense system for foreign object detection (FOD)
- Coil Q-factor measurement for FOD in Tx mode
- Overvoltage, overcurrent, and thermal protections
- Proprietary protocol for power negotiation and authentication
- Suitable for industrial applications, power tools, autonomous robots
- Flip chip 121 bumps (4.859 mm x 4.859 mm)
STWLC99 Inductive Wireless Charger Power Receiver
| Image | Manufacturer Part Number | Description | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | STWLC99JR | DISCRETE | Wireless Power Receiver | 475 - Immediate | $9.29 | View Details |