
STWLC99JR | |
|---|---|
DigiKey Part Number | 497-STWLC99JR-ND |
Manufacturer | |
Manufacturer Product Number | STWLC99JR |
Description | DISCRETE |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 121-WLCSP (4.86x4.86) |
EDA/CAD Models | STWLC99JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 121-BGA, WLCSP | |
Supplier Device Package | 121-WLCSP (4.86x4.86) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.29000 | €9.29 |
| 10 | €7.26900 | €72.69 |
| 25 | €6.76280 | €169.07 |
| 100 | €6.20690 | €620.69 |
| 250 | €5.94184 | €1,485.46 |
| Unit Price without VAT: | €9.29000 |
|---|---|
| Unit Price with VAT: | €11.14800 |

