ST1VAFE3BX Biosensor with vAFE
STMicroelectronics ST1VAFE3BX biosensors embed a vAFE channel to detect biopotential signals
The STMicroelectronics ST1VAFE3BX is a biosensor embedding a vAFE channel to detect biopotential signals and a high-performance 3-axis digital accelerometer for motion tracking. The device has been designed with a very compact, low-noise, and low-power vAFE with configurable input impedance. The vAFE enables reading analog signals that are complementary to motion signals. The vAFE and motion signals are intrinsically synchronous, resulting in a unique context-aware edge analysis, thus low power and with the minimum possible latency.
Easy integration and actual synchronization of the vAFE with the accelerometer sensor signal allows standalone processing in the MEMS sensor, leveraging its embedded ecosystem, including the FSM and MLC, and offloading the microcontroller.
The device embeds advanced dedicated features and data processing for signal processing like the finite state machine (FSM), adaptive self-configuration (ASC), and machine learning core (MLC) with exportable AI features/filters.
- Dual channels for biopotential signal detection and motion tracking
- Supply voltage range from 1.62 V to 3.6 V
- Ultralow supply current at 50 µA (typ.)
- Biopotential signal detection channel with analog hub
- Accelerometer channel
- Embedded machine learning core
- Programmable finite state machine
- Adaptive self-configuration (ASC) based on the sensor processing output (FSM/MLC)
- Embedded FIFO: up to 128 samples of accelerometer and analog hub/vAFE data or 256 samples of accelerometer data at low resolution
- High-speed I²C/SPI/MIPI I3C® digital output interface
- Advanced pedometer, step detector, and step counter
- Self-test
- Small package: 2.0 x 2.0 x 0.74 (max) mm, LGA 12-lead
- 10,000 g high shock survivability
- ECOPACK and RoHS compliant
- Biopotential signal detection (ENG, ECG, EEG, EOG)
- Wearable and portable devices
- Activity tracking and well-being
ST1VAFE3BX Biosensor with vAFE
| Image | Manufacturer Part Number | Description | Sensor Type | Output Type | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST1VAFE3BXTR | BIOSENSOR WITH VAFE (VERTICAL AN | Accelerometer | Digital | -40°C ~ 85°C | 9602 - Immediate | $2.56 | View Details |