
ST1VAFE3BXTR | |
|---|---|
DigiKey Part Number | 497-ST1VAFE3BXTR-ND - Tape & Reel (TR) 497-ST1VAFE3BXTRCT-ND - Cut Tape (CT) 497-ST1VAFE3BXTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1VAFE3BXTR |
Description | BIOSENSOR WITH VAFE (VERTICAL AN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Sensor Digital Output |
Datasheet | Datasheet |
EDA/CAD Models | ST1VAFE3BXTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer | |
Output Type | Digital | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 5 | €2.28800 | €11.44 |
| 10 | €2.18300 | €21.83 |
| 25 | €2.05880 | €51.47 |
| 50 | €1.97380 | €98.69 |
| 100 | €1.89610 | €189.61 |
| 500 | €1.73954 | €869.77 |
| 1.000 | €1.68128 | €1,681.28 |
| 5.000 | €1.56393 | €7,819.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €1.52019 | €15,201.90 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |



