L99VR02XP-TR Dual Automotive Linear Voltage Regulators

STMicroelectronics voltage regulators provide precision power management for automotive systems in a compact PowerSSO-36 package

Image of STMicroelectronics L99VR02XP-TR Dual Automotive Linear Voltage Regulator STMicroelectronics L99VR02XP-TR dual-channel, low-dropout linear voltage regulators are designed for automotive applications. Housed in a PowerSSO-36 package, they deliver up to 2x 250 mA output current with ultra-low quiescent current consumption and just 1 µA per output when disabled. This makes them ideal for always-on systems and battery-powered modules.

Each output is user-configurable via SELx pins to fixed voltages ranging from 0.8 V to 5 V, with ±2% precision maintained across temperature, line, and load variations. These devices support both battery-connected and post-regulation modes, and they include advanced diagnostics and protection features such as thermal shutdown, short-circuit protection, and undervoltage lockout (UVLO).

Integrated features such as autonomous watchdog, reset pulse delay, and voltage tracking between LDOs or external regulators enhance system reliability and flexibility. With AEC-Q100 qualification and a wide operating temperature range from -40°C to +175°C, the L99VR02XP-TR is built for rugged automotive environments.

Features
  • Dual LDO outputs: 2x 250 mA
  • Configurable output voltages: 0.8 V to 5 V
  • Output voltage precision: ±2%
  • Ultra-low quiescent current: 1 µA per output when disabled
  • Operating input voltage: 2.15 V to 28 V
  • Input tolerance (load dump protection): 40 V
  • Battery and post-regulation modes
  • Enable/disable input control
  • Output voltage monitoring with reset output
  • Programmable watchdog and reset delay
  • UVLO
  • Fast output discharge
  • Thermal shutdown and short-circuit protection
  • Advanced thermal warning and diagnostic
  • Automatic voltage tracking between LDOs or external regulators
Applications
  • Automotive ECUs
  • Battery-powered modules
  • Sensor power supplies
  • Infotainment systems
  • Telematics units
  • ADAS systems
  • Instrument clusters
  • Body control modules
  • Powertrain controllers
  • HVAC control units
  • Lighting control systems
  • Gateway modules
  • Autonomous driving platforms
  • Electric vehicle subsystems
  • Industrial automotive-grade electronics

L99VR02XP-TR Dual Automotive Linear Voltage Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DUAL AUTOMOTIVE LINEAR VOLTAGE RL99VR02XP-TRDUAL AUTOMOTIVE LINEAR VOLTAGE R1000 - Immediate$2.68View Details
VOLTAGE REGULATORL99VR02XPVOLTAGE REGULATOR0 - Immediate$1.44View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DUAL AUTOMOTIVE-GRADE LINEAR VOLAEK-POW-LDOV02XDUAL AUTOMOTIVE-GRADE LINEAR VOL24 - Immediate$48.78View Details
Published: 2025-09-16