
L99VR02XP-TR | |
|---|---|
DigiKey Part Number | 497-L99VR02XP-TR-ND - Tape & Reel (TR) 497-L99VR02XP-TRCT-ND - Cut Tape (CT) 497-L99VR02XP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L99VR02XP-TR |
Description | DUAL AUTOMOTIVE LINEAR VOLTAGE R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 2 Output 250mA, 250mA PowerSSO-36 EPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 75dB (1kHz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.31000 | €2.31 |
| 10 | €1.72600 | €17.26 |
| 25 | €1.57840 | €39.46 |
| 100 | €1.41620 | €141.62 |
| 250 | €1.33896 | €334.74 |
| 500 | €1.29236 | €646.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.25399 | €1,253.99 |
| 2.000 | €1.22243 | €2,444.86 |
| 3.000 | €1.20661 | €3,619.83 |
| 5.000 | €1.18910 | €5,945.50 |
| 7.000 | €1.17887 | €8,252.09 |
| Unit Price without VAT: | €2.31000 |
|---|---|
| Unit Price with VAT: | €2.77200 |



