ISOSD61 Isolated Sigma-Delta Modulator
STMicroelectronics' high-end galvanic isolated product portfolio targets industrial market applications
STMicroelectronics' sigma-delta modulator family belongs to the broad and high-end galvanic isolated product portfolio targeting a wide applications range in the industrial market perimeter. It comprises two parts, ISOSD61 and ISOSD61L, which are different due to the logic (TTL/CMOS and LVDS, respectively) levels of clock input and data output signals.
High accuracy is guaranteed by the 16-bit ADC resolution, along with 13-bit effective number of bits (ENOB) and 86 dB signal-to-noise ratio (SNR). Galvanic isolation technology guarantees up to 6 kV maximum transient and surge isolation voltages and up to 1.2 kV maximum working voltage. The 30 kV/μs high common-mode transient immunity makes the device robust against very fast and typical transients in industrial applications. The 25 MHz external clock is key to achieving up to 50 kHz input signal bandwidth, which is translated into high-frequency signals processing capability and measurement accuracy to fit the latest inverter technologies and driving rates in motor control applications.
Features
- 16-bit resolution
- 13-bit ENOB
- 86 dB typical SNR
- Up to about 50 kHz input signal bandwidth
- 30 kV/µs typical common-mode transient immunity
- 6 kV galvanic isolation technology, i.e., 6 kV maximum transient and surge isolation voltages, 1.2 kV maximum working voltage
- -40°C to +125°C extended industrial temperature range
ISOSD61 Isolated Sigma-Delta Modulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISOSD61TR | 16-BIT ISOLATED SIGMA-DELTA MODU | 898 - Immediate | $5.21 | View Details |
![]() | ![]() | ISOSD61L | 16-BIT ISOLATED SIGMA-DELTA MODU | 219 - Immediate | $4.73 | View Details |
![]() | ![]() | EVALST-ISOSD61T | EVALUATION BOARD FOR ISOSD61 ISO | 0 - Immediate | $70.29 | View Details |
![]() | ![]() | EVALST-ISOSD61L | EVALUATION BOARD FOR ISOSD61L IS | 6 - Immediate | $71.15 | View Details |