
ISOSD61TR | |
|---|---|
DigiKey Part Number | 497-ISOSD61TR-ND - Tape & Reel (TR) 497-ISOSD61CT-ND - Cut Tape (CT) 497-ISOSD61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOSD61TR |
Description | 16-BIT ISOLATED SIGMA-DELTA MODU |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 25M LVDS 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ISOSD61TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 25M | |
Data Interface | LVDS | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.21000 | €5.21 |
| 10 | €3.99100 | €39.91 |
| 25 | €3.68840 | €92.21 |
| 100 | €3.35500 | €335.50 |
| 250 | €3.19612 | €799.03 |
| 500 | €3.10034 | €1,550.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.44007 | €2,440.07 |
| 2.000 | €2.38559 | €4,771.18 |
| 3.000 | €2.35832 | €7,074.96 |
| Unit Price without VAT: | €5.21000 |
|---|---|
| Unit Price with VAT: | €6.25200 |

