Automotive-Grade Clamped IGBTs
STMicroelectronics’ automotive-grade 400 V and 450 V clamped IGBTs show excellent SCIS ruggedness
STMicroelectronics' enlarged its automotive-grade IGBTs product portfolio introducing 400 V and 450 V clamped devices dedicated to electronic ignition. This application-specific IGBT utilizes the most advanced PowerMESHTM technology optimized for coil driving in the harsh environment of automotive ignition systems. These devices show very low on-state voltage and very high SCIS energy capability over a wide operating temperature range. Moreover, ESD-protected logic level grate input and an integrated gate resistor mean no external protection circuitry is required. Both devices are available either in DPAK or D2PAK featuring low saturation voltage, electro static discharge gate-to-emitter protection, and logic level gate drive.
| Features and Benefits | ||
|
|
Automotive-Grade Clamped IGBTs
| Image | Manufacturer Part Number | Description | Current - Collector (Ic) (Max) | Switching Energy | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STGD25N40LZAG | IGBT 435V 25A TO-252 | 25 A | - | 2226 - Immediate | $1.68 | View Details |
![]() | ![]() | STGB25N40LZAG | IGBT 435V 25A TO-263 | 25 A | - | 1900 - Immediate | $1.46 | View Details |
![]() | ![]() | STGB20N45LZAG | IGBT 450V 25A TO-263 | 25 A | - | 844 - Immediate | $2.49 | View Details |
![]() | ![]() | STGD20N45LZAG | IGBT 450V 25A TO-252 | 25 A | - | 1773 - Immediate | $1.68 | View Details |