



STGB20N45LZAG | |
|---|---|
DigiKey Part Number | 497-STGB20N45LZAGTR-ND - Tape & Reel (TR) 497-STGB20N45LZAGCT-ND - Cut Tape (CT) 497-STGB20N45LZAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB20N45LZAG |
Description | IGBT 450V 25A TO-263 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 450 V 25 A 150 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB20N45LZAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Current - Collector (Ic) (Max) | 25 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 26 nC | |
Td (on/off) @ 25°C | 1.1µs/4.6µs | |
Test Condition | 300V, 10A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €1.60800 | €16.08 |
| 100 | €1.10870 | €110.87 |
| 500 | €0.91512 | €457.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.82661 | €826.61 |
| 2.000 | €0.76895 | €1,537.90 |
| 3.000 | €0.74765 | €2,242.95 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €2.98800 |

