Ethernet Category CAT6a Cable Splicer

Stewart Connector’s cable splicer features strain relief and a mounting bracket for easy attachments to walls or ceilings

Image of Stewart Connector's Ethernet Category CAT6a Cable SplicerStewart Connector’s Ethernet category CAT6a cable splicer is a time-saving solution for field terminations. The CAT6a cable splicer is easy to use with color coded wire caps that provide the option of T568A or T568B wiring configuration. This tool-less cable splicer can be used for solid or stranded 22 AWG to 26 AWG cable and is fully shielded. The cable splicer also features strain relief, along with a mounting bracket for easy attachments to walls or ceilings. It was designed to create easy connections between patch cables and installation cables for consolidation point applications or end-to-end links.

Features
  • Shielded metal housing
  • Terminates to solid or stranded wire 22 AWG to 26 AWG
  • IDC termination
  • No special termination tooling required
Applications
  • Data
  • Telecom
  • Wireless
  • Power over Ethernet (PoE) applications
  • Industrial equipment connections

Ethernet Category CAT6a Cable Splicer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE SPLICER TOOL LESS CAT6ASS-82120-002CABLE SPLICER TOOL LESS CAT6A0 - Immediate$5.33View Details
Published: 2021-03-22