
SS-82120-002 | |
|---|---|
DigiKey Part Number | 380-SS-82120-002-ND |
Manufacturer | |
Manufacturer Product Number | SS-82120-002 |
Description | CABLE SPLICER TOOL LESS CAT6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal In-Line Splice Connector IDC 22-26 AWG Black, White |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Stewart Connector | Termination IDC |
Packaging Box | Wire Gauge 22-26 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type In-Line Splice | Color Black, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | €5.61496 | €1,572.19 |
| Unit Price without VAT: | €5.61496 |
|---|---|
| Unit Price with VAT: | €6.73795 |



