Analog Output Angle Position Sensors
Standex Electronics' angle position sensors feature Hall effect technology coupled with an internal microprocessor
Standex Electronics' angle position sensors are a family of high-performance non-contact sensors that deliver long-term, solid-state reliability with exceptional accuracy and repeatability. Featuring a high resolution of up to 0.36°, these angle position sensors use Hall effect technology coupled with an internal microprocessor to resolve the angular position of rotating targets. The sensors provide a 0 V to 5 V linear analog output that is proportional to the angle of the magnet. Standard programmed detection range options are 45°, 90°, 180°, 270°, 360°, and other user-defined ranges. Depending on the rotational angle of the target magnet, the sensors’ analog output increases or decreases. Other options include digital PWM or SPI serial outputs. It offers 5 V powered and load dump protected 8 V to 30 V powered. Custom ranges are also available. Target magnets with marked orientation are available for installation. Choose from raw compact magnets or magnets in bolt-on housings. Housing and connection options are available, including, but not limited to, molded, aluminum, and stainless-steel packages. Additional connection types include integral connectors, pigtails, and free-end wiring. Typical applications include angular positioning of shafts and gears in automotive and heavy equipment, agricultural equipment, and other rotating objects in manufacturing and industrial applications.
- Shock and vibration resistant
- Non-contact
- Linear voltage output
- Full-scale analog output over full or limited range of rotation
- Electrical and form factor options to meet customer needs
- Durable for use in harsh environments
- Customization available
- Easy to install
- Shaft and gear rotation in agricultural equipment
- Gear rotation in conveyor systems
- Tracking of pedals and lever positions
- Position resolution in automation equipment
- Angular feedback for robotic arms
- Providing angular feedback of components in production and testing
- Resolving orientation of industrial and agricultural attachments
- Monitoring shaft torque
Analog Output Angle Position Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MFM7-APS090-LACD4 | ANGLE POSITION SENSOR - FLANGE M | 10 - Immediate | $79.94 | View Details |
![]() | ![]() | MFM7-APS180-LACD4 | ANGLE POSITION SENSOR - FLANGE M | 10 - Immediate | $79.94 | View Details |
![]() | ![]() | MFM7-APS360-LACD4 | ANGLE POSITION SENSOR - FLANGE M | 10 - Immediate | $79.94 | View Details |
![]() | ![]() | A63-APS360-LACB1E | ANGLE POSITION SENSOR - BARREL, | 9 - Immediate | $114.18 | View Details |