
MFM7-APS180-LACD4 | |
|---|---|
DigiKey Part Number | 374-MFM7-APS180-LACD4-ND |
Manufacturer | |
Manufacturer Product Number | MFM7-APS180-LACD4 |
Description | ANGLE POSITION SENSOR - FLANGE M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Angle Cable with Connector |
Datasheet | Datasheet |
Category | Output Signal Programmable |
Manufacturer Standex-Meder Electronics | Linearity ±1% |
Packaging Bulk | Voltage - Supply 8V ~ 32V |
Part Status Active | Mounting Type Flange Mount |
For Measuring Angle | Termination Style Cable with Connector |
Rotation Angle - Electrical, Mechanical 0° ~ 180° | Operating Temperature -40°C ~ 110°C |
Output Analog Voltage | Package / Case Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €82.90000 | €82.90 |
| 5 | €76.93800 | €384.69 |
| 10 | €74.71600 | €747.16 |
| 30 | €71.56433 | €2,146.93 |
| 50 | €70.23880 | €3,511.94 |
| 100 | €68.56810 | €6,856.81 |
| Unit Price without VAT: | €82.90000 |
|---|---|
| Unit Price with VAT: | €99.48000 |

