GTM Series Bidirectional Contactors

Sensata Technologies contactors feature glass-to-metal seals (GTMS), an industry first in contactor design

Image of Sensata-Gigavac Clean Energy GTM Series Bidirectional ContactorsSensata Technologies - Gigavac GTM series high-voltage DC contactors deliver exceptional performance in a compact design, making them an ideal choice for high-performance applications requiring robust bidirectional switching. These contactors are available in continuous current ratings of 400 A to 500 A and support switching voltages of up to 1,500 VDC.

The GTM series features the proprietary glass-to-metal (GTM) seal technology, which ensures hermetic sealing that exceeds both IP67 and IP69K standards. This seal prevents oxidation and guarantees reliable operation in harsh environments while eliminating exposed arcing for enhanced safety.

Additionally, the contactors offer bidirectional switching, high-efficiency DC coils, and optional auxiliary switches, combining high performance with low power consumption. They are designed to comply with UL and CE standards, providing exceptional reliability, a long service life, and flexible mounting options for various electrification systems.

Features
  • Switching and circuit protection for high voltage applications up to 1,500 VDC
  • 400 A and 500 A continuous current ratings
  • Designed for UL and CE recognition
  • Fully bidirectional switching
  • GTMS (glass-to-metal seal) technology
  • Hermetically sealed
  • High efficiency DC coils (PWM and dual coil) for systems where low coil power consumption is required
  • Upright and side mounting-housing with custom harnesses if required
  • Aux switch (normally open, normally closed)
Applications
  • Energy storage systems
  • DC fast charging
  • Photovoltaic controls
  • Heavy-duty vehicles

GTM Series Bidirectional Contactors

ImageManufacturer Part NumberDescriptionCoil VoltageAvailable QuantityPriceView Details
New Product
400A 1500VDC BIDIRECTIONAL CONTA
GTM401BAB400A 1500VDC BIDIRECTIONAL CONTA12VDC32 - Immediate$247.30View Details
New Product
400A 1500VDC BIDIRECTIONAL CONTA
GTM401CAB400A 1500VDC BIDIRECTIONAL CONTA24VDC20 - Immediate$247.30View Details
New Product
500A 1500VDC BIDIRECTIONAL CONTA
GTM501BAB500A 1500VDC BIDIRECTIONAL CONTA12VDC23 - Immediate$292.30View Details
New Product
500A 1500VDC BIDIRECTIONAL CONTA
GTM501CAB500A 1500VDC BIDIRECTIONAL CONTA24VDC32 - Immediate$292.30View Details
Published: 2025-09-18