
GTM401CAB | |
|---|---|
DigiKey Part Number | 3596-GTM401CAB-ND |
Manufacturer | |
Manufacturer Product Number | GTM401CAB |
Description | 400A 1500VDC BIDIRECTIONAL CONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 18 VDC |
Packaging Bulk | Must Release Voltage 15 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type Chassis Mount | Release Time 12 ms |
Coil Voltage 24VDC | Coil Current 90 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 2.1W |
Contact Rating (Current) 400 A | Coil Resistance 266.67Ohms |
Switching Voltage 1500VDC - Max | Base Product Number |
Features Auxiliary Contacts, Sealed - Hermetically |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €247.30000 | €247.30 |
| 16 | €215.01313 | €3,440.21 |
| 32 | €207.61188 | €6,643.58 |
| Unit Price without VAT: | €247.30000 |
|---|---|
| Unit Price with VAT: | €296.76000 |

