Advanced Temperature Controllers
Selec's digital temperature controllers are designed to meet the demanding requirements of industrial and commercial applications
Selec's digital temperature controllers are designed to monitor and control temperature with exceptional accuracy, making them ideal for industrial and commercial applications. These controllers support thermocouple and RTD inputs, providing flexibility in various environments. Selec's controllers ensure optimal temperature regulation by featuring both ON-OFF and PID control methods. The PID mode includes auto-tune and self-tune functions, enhancing performance and ease of use. Available in standard sizes of 48 mm², 72 mm², and 96 mm², these controllers are versatile and fit seamlessly into existing systems. Selec's commitment to quality is evident with its CE and UL certifications, making its controllers reliable and safe for critical applications.
- Single/dual line display
- Single/dual set point
- Auto/self-tune PID or ON-OFF mode
- High-power relay
- Heat-cool PID and dwell timer
- Control output: relay/SSR
- Alarm output: relay
- Independent downloader module
- Certifications: CE, UL
- Food processing industry
- Plastics industry
- Heat exchangers
- Ovens, heaters, and boilers
- Autoclaves
- Ceramic kilns
- Furnaces
- Packaging industry
- Pharmaceutical industry
- Chemical industry
- Textile industry
- Paper and rubber manufacturing
Advanced Temperature Controllers
| Image | Manufacturer Part Number | Description | Input Range | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TC544C-CU | CONTROL TEMP 90-270V PANEL MOUNT | -199°C ~ 1750°C, -328°F ~ 3182°F | Relay, Voltage (External SSR) | 0 - Immediate | $47.49 | View Details |
![]() | ![]() | TC544C-2-CU | CONTROL TEMP 12-24V PANEL MOUNT | -199°C ~ 1750°C, -328°F ~ 3182°F | Relay, Voltage (External SSR) | 0 - Immediate | $54.62 | View Details |
![]() | ![]() | TC544A-CU-ROHS | CONTROL TEMP 90-270V PANEL MOUNT | -199°C ~ 1750°C, -328°F ~ 3182°F | Relay, Voltage (External SSR) | 14 - Immediate | $66.34 | View Details |
![]() | ![]() | TC513AX-CU-ROHS | CONTROL TEMP RELAY OUT 90-270V | -199°C ~ 999°C, -199°F ~ 999°F | Relay | 0 - Immediate | $49.15 | View Details |