
TC544C-2-CU | |
|---|---|
DigiKey Part Number | 4106-TC544C-2-CU-ND |
Manufacturer | |
Manufacturer Product Number | TC544C-2-CU |
Description | CONTROL TEMP 12-24V PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Selec Controls USA Inc. | Display Type LED - Dual Color Characters |
Packaging Box | Display Characters - Height 0.602" (15.30mm), 0.315" (8.00mm) |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Temperature Controller | Panel Cutout Dimensions Square - 46.00mm x 46.00mm |
Input Range -199°C ~ 1750°C, -328°F ~ 3182°F | Mounting Type Panel Mount |
Output Type Relay, Voltage (External SSR) | Termination Style Screw Terminal |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €53.93900 | €539.39 |
| Unit Price without VAT: | €53.93900 |
|---|---|
| Unit Price with VAT: | €64.72680 |

