5121 Series Filtered Appliance Inlets with Flexible Wires

SCHURTER’s 5121 series ultra-compact IEC appliance inlets with line filter save valuable interior space

Image of SCHURTER's 5121 Series Filtered Appliance Inlets with Flexible WiresSCHURTER’s 5121 filtered appliance inlets meet the increasing demand for smaller electronic equipment. This compact filter series features an IEC C14 inlet with capacitors and a fully enclosed steel housing that reliably shields high-frequency interference conducted through cables or radiated interference.

Especially suited for applications with shallow installation depth, the 5121 filter series suppresses the equipment’s high-frequency interference at the mains input. In contrast, other low-frequency filter components, such as chokes and capacitors, can be placed elsewhere on the PCB. The 5121 features a version for flange mounting and snap-in mounting. The flange is offered with plastic upon metal or metal only. The snap-in version features snap arms. Securing the metal flange to the chassis with metal screws or the snap-in version with snap arms ensures optimal shielding at the panel opening, which reduces the coupling effect and the radio frequency’s ability to travel. The snap arms also provide a clean, neat look using less panel space and installation time.

The 5121 series is available in standard and medical M80 versions, making it well-suited for laboratory, industrial, medical, telecom, audio/video, and office equipment. It is ENEC, CQC, and cURus approved for currents up to 10 A/250 VAC according to IEC and up to 15 A at 125 VAC/250 VAC according to UL and CSA. It has an operating temperature range of -25°C to +85°C. Supplied with flexible wires for ease of installation, the 5121 series is also V-lock power cord compatible.

Features
  • Compact IEC C14 appliance inlet with filter
  • Appliance inlet protection Class I
  • Line filter in standard and medical version
  • Screw-on or snap-in mounting
  • Optimal high-frequency mains input filtering
  • Fully closed steel housing
  • V-lock cord retaining
  • Flexible wire harness – customer-specific options
Applications
  • Medical
  • Laboratories
  • Industrial
  • Telecom
  • Audio/video equipment
  • Office equipment

5121 Series Filtered Appliance Inlets with Flexible Wires

ImageManufacturer Part NumberDescriptionApplicationsAvailable QuantityPriceView Details
LINE FILTER 250VAC 15A PANEL MNT3-132-199LINE FILTER 250VAC 15A PANEL MNTMedical0 - Immediate$13.41View Details
LINE FILTER 250VAC 15A PANEL MNT3-132-198LINE FILTER 250VAC 15A PANEL MNTGeneral Purpose9 - Immediate$12.82View Details
LINE FILTER 250VAC 15A PANEL MNT3-132-195LINE FILTER 250VAC 15A PANEL MNTMedical15 - Immediate$13.41View Details
LINE FILTER 250VAC 15A PANEL MNT3-132-197LINE FILTER 250VAC 15A PANEL MNTMedical41 - Immediate$13.41View Details
LINE FILTER 250VAC 15A PANEL MNT3-132-192LINE FILTER 250VAC 15A PANEL MNTGeneral Purpose18 - Immediate$12.82View Details
LINE FILTER 250VAC 15A PANEL MNT3-132-196LINE FILTER 250VAC 15A PANEL MNTGeneral Purpose56 - Immediate$12.82View Details
Published: 2023-12-07