Single Phase EMC/EMI Line Filter 15 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-132-197

DigiKey Part Number
486-3-132-197-ND
Manufacturer
Manufacturer Product Number
3-132-197
Description
LINE FILTER 250VAC 15A PANEL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 250V 50 ~ 60Hz Single Stage IEC 320-C14, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50 ~ 60Hz
Series
Applications
Medical
Packaging
Box
Approval Agency
CQC, cURus, ENEC
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Panel Mount
Configuration
Single Stage
Termination Style
IEC 320-C14, Wire Leads
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€13.41000€13.41
10€11.39500€113.95
30€10.54433€316.33
50€10.17100€508.55
100€9.68580€968.58
250€9.07984€2,269.96
500€8.64696€4,323.48
1.000€8.23478€8,234.78
Manufacturers Standard Package
Unit Price without VAT:€13.41000
Unit Price with VAT:€16.09200