SFA0006A Automotive Off-Line Converter
Sanken’s SFA0006A converter automatically switches to the PWM mode in normal operations and burst oscillation mode in standby
Sanken’s SFA0006A current mode PWM control IC with primary-side regulation is suitable for automotive system controllers. By employing primary-side regulation, the SFA0006A realizes low component counts and the downsizing of the power supply circuit. It has an automatic standby function for supporting low consumption power and low standby power. The IC automatically switches to the PWM mode in normal operation and the burst oscillation mode at standby. It achieves power supply systems to be more cost-effective with fewer external components.
- Primary-side regulation:
- Optocoupler is unnecessary
- Output voltage is set by external resistor and transformer winding ratio
- AEC-Q100 qualified
- Bare lead frame: Pb-free (RoHS compliant)
- Current mode PWM control
- Automotive switching power supply circuits that are connected to 12 V or 24 V batteries, such as auxiliary power supplies and buck converter circuits
SFA0006A Automotive Off-Line Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFA0006A | PRIMARY-SIDE REGULATION PWM CONT | 40 - Immediate | $8.86 | View Details |