
SFA0006A | |
|---|---|
DigiKey Part Number | 1261-SFA0006ATR-ND - Tape & Reel (TR) 1261-SFA0006ACT-ND - Cut Tape (CT) 1261-SFA0006ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFA0006A |
Description | PRIMARY-SIDE REGULATION PWM CONT |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 20kHz ~ 60kHz 8-SOP |
Datasheet | Datasheet |
Category | Duty Cycle 81.5% |
Manufacturer Sanken Electric USA Inc. | Frequency - Switching 20kHz ~ 60kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Topology Flyback | Supplier Device Package 8-SOP |
Voltage - Start Up 4.8 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 5.5V ~ 32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €6.09922 | €18,297.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.68000 | €10.68 |
| 10 | €7.42900 | €74.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.86000 | €8.86 |
| 10 | €6.39100 | €63.91 |
| Unit Price without VAT: | €8.86000 |
|---|---|
| Unit Price with VAT: | €10.63200 |

