BD728xY-C Series High-Speed CMOS Op Amps
ROHM rail-to-rail op amps offer single- and dual-supply operating voltage ranges
ROHM BD728xY-C series CMOS op amps feature a high slew rate, low noise, and low input bias current. These rail-to-rail input/output monolithic ICs do not oscillate even with a capacitance of 1 nF, and set design is possible without worrying about oscillation due to output capacitance. These op amps are suitable for automotive requirements such as engine control units, electric power steering, anti-lock braking systems, and sensor amplifiers.
- Input offset voltage: 2 mV (max)
- Slew rate: 10 V/µs (typ)
- Input-referred noise voltage density: 12 nV/√Hz (typ)
- Common-mode input voltage range: VSS to VDD
- Input bias current: 0.5 pA (typ)
- Operating supply voltage range
- Single-supply: 2.5 V to 5.5 V
- Dual-supply: ±1.25 V to ±2.75 V
- Operating temperature range: -40°C to +125°C
- Nano Cap™ integrated op amp
- AEC-Q100 qualified
- Low input-referred noise voltage density
- Rail-to-rail input/output
- Shutdown function
- Engine control units
- Electric power steering (EPS)
- Anti-lock braking systems (ABS)
- Automotive electronics
- Sensor amplifiers
- Battery-powered equipment
- Current-monitoring amplifiers
- ADC front ends, buffer amplifiers
- Photodiode amplifiers
BD728xY-C Series High-Speed CMOS Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD7282YFJ-CE2 | NANO CAPTRADE;, AUTOMOTIVE LOW N | 2480 - Immediate | $0.88 | View Details |
![]() | ![]() | BD7282YFVM-CTR | NANO CAP TRADE;, AUTOMOTIVE LOW | 2713 - Immediate | $0.88 | View Details |
![]() | ![]() | BD7284YFV-CE2 | NANO CAP TRADE;, AUTOMOTIVE LOW | 2480 - Immediate | $1.50 | View Details |