
BD7282YFVM-CTR | |
|---|---|
DigiKey Part Number | 846-BD7282YFVM-CTR-ND - Tape & Reel (TR) 846-BD7282YFVM-CTRCT-ND - Cut Tape (CT) 846-BD7282YFVM-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7282YFVM-CTR |
Description | NANO CAP TRADE;, AUTOMOTIVE LOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.62800 | €6.28 |
| 25 | €0.56680 | €14.17 |
| 100 | €0.49940 | €49.94 |
| 250 | €0.46736 | €116.84 |
| 500 | €0.44798 | €223.99 |
| 1.000 | €0.43206 | €432.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.41238 | €1,237.14 |
| 6.000 | €0.40276 | €2,416.56 |
| 9.000 | €0.39793 | €3,581.37 |
| 15.000 | €0.39259 | €5,888.85 |
| 21.000 | €0.38947 | €8,178.87 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

