BD4Lx650EFV-CE2 Automotive Low Side Switches
ROHM BD4Lx650EFV-CE2 high-performance 4-channel low-side switches are ideal for automotive lighting, motor controls, and industrial automation applications
ROHM Semiconductor BD4LD650EFV-CE2 and BD4LB650EFV-CE2 cutting-edge 4-channel SPI-input low-side switches are ideal for automotive and industrial applications. These devices integrate multiple protection features, including open load detection, short ground detection, overcurrent protection, thermal shutdown, and active clamp functions, ensuring robust performance and reliability. Both models are AEC-Q100 qualified, making them suitable for high-stress environments.
The BD4LD650EFV-CE2 operates with a supply voltage range of 3.0 V to 5.5 V, and the BD4LB650EFV-CE2 operates from 4 V to 5.5 V. These switches are ideal for applications requiring precise control and safety, such as automotive lighting, motor control, and industrial automation.
- 4-channel SPI-input low-side switch
- Built-in open load detection function
- Short ground detection function
- Overcurrent protection function
- Thermal shutdown function
- Active clamp function
- AEC-Q100 qualified (Grade 1)
- Channel control/error detection via 16-bit SPI commands
- Monolithic power management IC with control block and power MOSFET
- Synchro mode
- Limp home mode
- Surface-mount HTSSOP-B20 packaging
- Low ON resistance: 650 mΩ (typical)
- High operating temperature range: -40°C to +150°C
- Low current consumption: 30 µA digital, 900 µA analog
- Automotive lighting systems
- Motor controls
- Industrial automation
- Power distribution systems
- Safety systems
- HVAC systems
- Battery management systems
- Electric vehicle systems
- Robotics
- Smart grid applications
- Renewable energy systems
- Home automation
- Medical devices
- Consumer electronics
- Communication systems
BD4Lx650EFV-CE2 Automotive Low Side Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD4LD650EFV-CE2 | AUTOMOTIVE 4CH LOW SIDE SWITCH : | 2500 - Immediate | $2.05 | View Details |
![]() | ![]() | BD4LB650EFV-CE2 | AUTOMOTIVE 4CH LOW SIDE SWITCH : | 2480 - Immediate | $2.05 | View Details |