
BD4LB650EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD4LB650EFV-CE2TR-ND - Tape & Reel (TR) 846-BD4LB650EFV-CE2CT-ND - Cut Tape (CT) 846-BD4LB650EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4LB650EFV-CE2 |
Description | AUTOMOTIVE 4CH LOW SIDE SWITCH : |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 500mA, 1A 20-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Current - Output (Max) | 500mA, 1A | |
Rds On (Typ) | 650mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HTSSOP-B | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.01000 | €2.01 |
| 10 | €1.49500 | €14.95 |
| 25 | €1.36440 | €34.11 |
| 100 | €1.22140 | €122.14 |
| 250 | €1.15312 | €288.28 |
| 500 | €1.11198 | €555.99 |
| 1.000 | €1.07813 | €1,078.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.04239 | €2,605.97 |
| 5.000 | €1.02085 | €5,104.25 |
| 7.500 | €1.01007 | €7,575.53 |
| Unit Price without VAT: | €2.01000 |
|---|---|
| Unit Price with VAT: | €2.41200 |

