REC8E Series DC/DC Converter
RECOM’s economical 8 W DC/DC converter in a 1” x 1” package
RECOM's REC8E series comes in 12 VDC, 24 VDC, and 48 VDC input options, has a 2:1 input voltage range and 85% efficiency, and is capable of 1.6 kVDC/60-sec isolation. Its short circuit and overcurrent protected with international certifications and includes a control ON/OFF pin.
- 1” x 1” footprint
- 10.5 mm profile
- 85% efficiency
- Economical
- 12 VDC, 24 VDC, and 48 VDC input options
- 2:1 input voltage
- 1.6 kVDC/60-sec isolation
- ON/OFF pin
- Overcurrent and short circuit protections
- Battery-powered applications (48 V Li-Ion)
- IoT
Resources
REC8E Series DC/DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | REC8E-2415D/CTRL/X1 | DC DC CONVERTER +/-15V 8W | 6 - Immediate | $25.04 | View Details |
![]() | ![]() | REC8E-2412S/CTRL/X1 | DC DC CONVERTER 12V 8W | 14 - Immediate | $23.86 | View Details |
![]() | ![]() | REC8E-2405S/CTRL/X1 | DC DC CONVERTER 5V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-2412D/CTRL/X1 | DC DC CONVERTER +/-12V 8W | 3 - Immediate | $25.04 | View Details |
![]() | ![]() | REC8E-4805S/CTRL/X1 | DC DC CONVERTER 5V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-1205S/CTRL/X1 | DC DC CONVERTER 5V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-1215D/CTRL/X1 | DC DC CONVERTER +/-15V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-1215S/CTRL/X1 | DC DC CONVERTER 15V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-4812D/CTRL/X1 | DC DC CONVERTER +/-12V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-4824S/CTRL/X1 | DC DC CONVERTER 24V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-2424S/CTRL/X1 | DC DC CONVERTER 24V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-4812S/CTRL/X1 | DC DC CONVERTER 12V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-1209S/CTRL/X1 | DC DC CONVERTER 9V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-1212D/CTRL/X1 | DC DC CONVERTER +/-12V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-4809S/CTRL/X1 | DC DC CONVERTER 9V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-4815D/CTRL/X1 | DC DC CONVERTER +/-15V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-2409S/CTRL/X1 | DC DC CONVERTER 9V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-2415S/CTRL/X1 | DC DC CONVERTER 15V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-1212S/CTRL/X1 | DC DC CONVERTER 12V 8W | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | REC8E-4815S/CTRL/X1 | DC DC CONVERTER 15V 8W | 0 - Immediate | See Page for Pricing | View Details |