REC8E-4812D/CTRL/X1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 45
Unit Price: €11.00000
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 20V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC8E-4812D/CTRL/X1

DigiKey Part Number
945-REC8E-4812D/CTRL/X1-ND
Manufacturer
Manufacturer Product Number
REC8E-4812D/CTRL/X1
Description
DC DC CONVERTER +/-12V 8W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 20V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
REC8E-4812D/CTRL/X1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
20V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
8 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 75°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.41" H (25.4mm x 25.4mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes